Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

DTS20H23-55CE

HERM RECP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
HERM RECP
Search Keywords: DTS20H2355CE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DTS20H23-55CE
  • Alias/AKA:
    YDTS20H23-55CE0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    Standard
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Contact Layout Arrangement:
    23 – 53
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Wire Size:
    20 – 24 AWG
  • Mating Retention Type:
    Threaded
  • Preloaded:
    No
  • Connector System:
    Cable-to-Panel
  • Contact Type:
    PC Tail Pin
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    55
  • Shell Size:
    H (23)
  • Circuit Application:
    Signal
  • Shell Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Shell Type:
    Square Flange Receptacle
  • Wire/Cable Size:
    20 – 24 AWG
  • Insulation Material:
    Glass
  • Number of Power Positions:
    0
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Polarization Code:
    E
  • Number of Signal Positions:
    55
  • Circular Connector Shell Size:
    H (23)
  • Shell Base Material:
    Stainless Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DTS20H23-55CE RoHS compliant?
Yes, DTS20H23-55CE is RoHS compliant.
What is the lead time for DTS20H23-55CE?
The standard lead time for DTS20H23-55CE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,142.15
25
$606.69
38
$407.54
50 +
$399.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!