- Home ›
- All Products›
- DTS20H19-35DB
TE Connectivity / Deutsch
DTS20H19-35DB
HERM RECP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HERM RECP
Search Keywords: DTS20H1935DB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20H19-35DB
-
Alias/AKA:YDTS20H19-35DB0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Number of Positions:66
-
Polarization Code:B
-
Shell Material:Stainless Steel
-
Number of Signal Positions:66
-
Shell Type:Square Flange Receptacle
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
-
Wire Size:22 – 28 AWG
-
Circuit Application:Signal
-
Wire/Cable Size:22 – 28 AWG
-
Contact Type:PC Tail Socket
-
Contact Layout Arrangement:19 – 35
-
Sealable:Yes
-
Shell Size:F (19)
-
Mating Retention Type:Threaded
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Reverse Gender:Standard
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Insulation Material:Glass
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:F (19)
-
Shell Base Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is DTS20H19-35DB RoHS compliant?
Yes, DTS20H19-35DB is RoHS compliant.
What is the lead time for DTS20H19-35DB?
The standard lead time for DTS20H19-35DB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
13
$1,852.38
25
$983.95
38
$660.97
50 +
$647.75
Click for Quote
Log in
to unlock special pricing