- Home ›
- All Products›
- DTS20F21-41AN
DTS20F21-41AN
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: DTS20F2141AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F21-41AN
-
Alias/AKA:YDTS20F21-41AN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Shell Size:21
-
Product Type:Connector
-
Shielded:Yes
-
Number of Positions:41
-
Connector Mounting Type:Panel
-
Connector Style:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Square Flange Receptacle
-
Contact Layout Arrangement:21 – 41
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Shell Material:Aluminum 6061-T6
-
Number of Signal Positions:41
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Polarization Code:N
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Retention:With
-
Contact Type:Less Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$514.59
50
$262.83
75
$178.91
100 +
$175.33
Click for Quote
Log in
to unlock special pricing