- Home ›
- All Products›
- DTS20F17-08AN
DTS20F17-08AN
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: DTS20F1708AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F17-08AN
-
Alias/AKA:YDTS20F17-08AN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum 6061-T6
-
Contact Current Rating (Max):13 A
-
Shell Type:Square Flange Receptacle
-
Reverse Gender:No
-
Contact Type:Less Pin
-
Polarization Code:N
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Shielded:Yes
-
Mating Retention:With
-
Preloaded:No
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Positions:8
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Number of Signal Positions:0
-
Circuit Application:Power
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:8
-
Contact Layout Arrangement:17 – 8
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Product Type:Connector
-
Shell Size:17
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Connector Style:Receptacle
-
Connector Mounting Type:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$523.96
50
$267.62
75
$182.17
100 +
$178.52
Click for Quote
Log in
to unlock special pricing