- Home ›
- All Products›
- DTS20F15-35SN-6149[V001]
DTS20F15-35SN-6149[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20F1535SN6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F15-35SN-6149[V001]
-
Alias/AKA:YDTS20F15-35SNC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Contact Layout:15 – 35
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Assembly Length:1.24 in, 31.5 mm
-
Contact Type:Socket
-
Entry Style:Rear Insertion
-
Voltage:1300 Vrms
-
Feedthrough Type:No
-
Durability Rating:500 Cycles
-
Keying:Keyway Polarization C
-
Number of Power Positions:37
-
Position Locations Omitted:All
-
Contact Layout Arrangement:15 – 35
-
Shell Type:Square Flange Receptacle
-
Environmental Protection Type:Elastomer Sealed
-
Environmental Protection:Yes
-
Number of Signal Positions:37
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Size:D (15)
-
Hermetically Sealed:No
-
Positions Unloaded:All
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Keying & Polarized Position Locations:N
-
Flange:Square Flange
-
Reverse Gender:No
-
Factory Installed Backshell:No
-
Connector System:Wire-to-Panel
-
Polarization Code:N
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Weight:20.9 g, .0461 lb
-
Shielded:Yes
-
Mating Retention:With
-
Packaging Quantity:1
-
Number of Positions:37
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Peripheral Seal Material:Silicone
-
Panel Mount Feature Type:Square Flange
-
Contact Quantity (Size 22D):37
-
Mating Retention Type:Triple Start Threaded
-
Assembly Type:Electrical Connector
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Fluid Resistance:Yes
-
Shell Plating Material:Electroless Nickel
-
Circuit Application:Signal
-
Connector Mounting Type:Panel
-
Preloaded:No
-
Connector Style:Receptacle
-
Panel Mount Feature:With
-
Operating Voltage:400 VAC, 550 VDC
-
Position Keyed:N
-
Product Type:Connector
-
O-Ring Material:Silicone
-
Shell Material:Aluminum
-
Contact Current Rating (Max):5 A
-
Circular Connector Shell Size:15
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
25
$409.39
50
$209.09
75
$142.33
100 +
$139.48
Click for Quote
Log in
to unlock special pricing