- Home ›
- All Products›
- DTS20F11-98AN[V001]
DTS20F11-98AN[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20F1198ANV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F11-98AN[V001]
-
Alias/AKA:YDTS20F11-98ANV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Reverse Gender:No
-
Hermetically Sealed:No
-
Product Type:Connector
-
Shell Material:Aluminum
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 – 24 AWG
-
Alignment Keyed:Clocking
-
Shell Plating Material:Electroless Nickel
-
Connector Style:Receptacle
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:11 – 98
-
Mating Alignment Type:Keyed
-
Shell Size:11
-
Contact Type:Less Pin
-
Number of Signal Positions:6
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Circuit Application:Signal
-
Number of Positions:6
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Polarization Code:N
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
25
$622.43
50
$317.91
75
$216.40
100 +
$212.07
Click for Quote
Log in
to unlock special pricing