- Home ›
- All Products›
- DTS20F09-35SC[V001]
TE Connectivity / Deutsch
DTS20F09-35SC[V001]
RECP ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
RECP ASSY
Search Keywords: DTS20F0935SCV001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS20F09-35SC[V001] |
| Alias/AKA: | YDTS20F09-35SCV001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Alignment Keyed: | Clocking |
| Shell Size: | 9 |
| Contact Current Rating (Max): | 5 A |
| Connector System: | Cable-to-Panel |
| Number of Power Positions: | 0 |
| Contact Layout Arrangement: | 9 – 35 |
| Shell Plating Material: | Electroless Nickel |
| Product Type: | Connector |
| Reverse Gender: | No |
| Number of Signal Positions: | 6 |
| Connector Style: | Receptacle |
| Mating Alignment Type: | Keyed |
| Hermetically Sealed: | No |
| Sealable: | Yes |
| Preloaded: | No |
| Number of Positions: | 6 |
| Wire Size: | 22 – 28 AWG |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Circuit Application: | Signal |
| Polarization Code: | C |
| Insulation Material: | Hard Dielectric/Silicone |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Square Flange Receptacle |
Product Guides
+
Frequently Asked Questions
Is DTS20F09-35SC[V001] RoHS compliant?
Yes, DTS20F09-35SC[V001] is RoHS compliant.
What is the lead time for DTS20F09-35SC[V001]?
The standard lead time for DTS20F09-35SC[V001] is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
13
$578.60
25
$317.58
38
$215.54
50 +
$211.22
Click for Quote
Log in
to unlock special pricing