- Home ›
- All Products›
- DTS20F09-35SA[V001]
DTS20F09-35SA[V001]
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DTS20F0935SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS20F09-35SA[V001]
-
Alias/AKA:YDTS20F09-35SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector Style:Receptacle
-
Wire Size:22 – 28 AWG
-
Contact Type:Socket
-
Number of Positions:6
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Shell Plating Material:Electroless Nickel
-
Contact Layout Arrangement:9 – 35
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Reverse Gender:No
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Number of Signal Positions:6
-
Preloaded:No
-
Alignment Keyed:Clocking
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Shell Size:9
-
Polarization Code:A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
25
$557.29
50
$284.64
75
$193.75
100 +
$189.88
Click for Quote
Log in
to unlock special pricing