- Home ›
- All Products›
- DTB24B13-98AN
DTB24B13-98AN
TE Connectivity / Deutsch
DTB 24 B 13-98 AN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTB 24 B 13-98 AN
Search Keywords: DTB24B1398AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTB24B13-98AN
-
Alias/AKA:ZPF000000000087543
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:600 VAC, 850 VDC
-
Packaging Quantity:1
-
Flange:Jam Nut Flange
-
Panel Mount Feature:With
-
O-Ring Material:Silicone
-
Panel Thickness:.062 – .126 in, 1.58 – 3.2 mm
-
Shell Type:Jam Nut Receptacle
-
Shell Material:Aluminum , Bronze , Nickel
-
Alignment Keyed:Clocking
-
Environmental Protection Type:Elastomer Sealed
-
Assembly Type:Electrical Connector
-
Polarization Code:N
-
Position Locations Omitted:All
-
Prewired:No
-
Feedthrough Type:No
-
Entry Style:Rear Insertion
-
Preloaded:No
-
Panel Mount Feature Type:Jam Nut
-
PCB Mount Alignment:Without
-
Contact Quantity (Size 20):10
-
Reverse Gender:No
-
Position Keyed:N
-
Contact Type:Pin
-
Number of Signal Positions:10
-
Insulation Material:Hard Dielectric/Silicone
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Termination Method to Wire & Cable:Crimp
-
Shielded:Yes
-
Assembly Length:1.28 in, 32.5 mm
-
Hermetically Sealed:No
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:C98 (13-98)
-
Circuit Application:Power & Signal & Data
-
Connector Mounting Type:Panel
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Product Type:Connector
-
Connector System:Wire-to-Panel
-
Environmental Protection:Yes
-
Keying:Keyway Polarization N
-
Accessory Color:Natural
-
Keying & Polarized Position Locations:N
-
Fluid Resistance:Yes
-
Mating Alignment Type:Keyed
-
Connector Style:Receptacle
-
Mating Retention:With
-
Number of Power Positions:10
-
Mating Alignment:With
-
Shell Size:C (13)
-
Sealable:Yes
-
Durability Rating:500 Cycles
-
Factory Installed Backshell:No
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Number of Positions:10
-
Voltage:1800 Vrms
-
Mating Retention Type:Triple Start Threaded
-
PCB Mount Retention:Without
-
Circular Connector Shell Size:C (13)
-
Shell Base Material:Bronze
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$565.62
25
$310.46
38
$210.70
50 +
$206.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments