- Home ›
- All Products›
- DMC-MR30-23BB
DMC-MR30-23BB
TE Connectivity / Deutsch
DMC-MR 30-23 BB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
DMC-MR 30-23 BB
Search Keywords: DMCMR3023BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MR30-23BB
-
Alias/AKA:ZPF000000000202890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Connector Assembly
-
Wire Size:22 – 26 AWG, .4 – .15 mm²
-
Strain Relief:Without
-
Shape:Rectangular
-
Number of Rows:6
-
Prewired:No
-
Module Material:Composite
-
Number of Columns:6
-
Contact Plating Material:Gold over Nickel
-
Contact Size:23
-
Contact Style:Crimp
-
Termination Method to Wire & Cable:Crimp
-
Number of Signal Positions:30
-
Contact Retention Type:Retention Clip
-
Boxmount:No
-
Number of Cavities:30
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Wire/Cable Size:22 – 26 AWG, .4 – .15 mm²
-
Insertion Force:Standard
-
Number of Power Positions:0
-
Product Type:Connector
-
Operating Voltage:1300 VAC
-
Contact Retention:Retention Clip
-
Circuit Application:Power & Signal & Data
-
Contact Layout:Matrix
-
Centerline (Pitch):1 in, 25.4 mm
-
Row-to-Row Spacing:.085 in, 2.15 mm
-
Number of Loaded Positions:7
-
Keying:B
-
Number of Positions:30
-
Sealable:Yes
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$44.93
5
$44.81
10
$44.70
18
$44.59
36
$27.44
54
$21.72
72 +
$21.29
Click for Quote
Log in
to unlock special pricing