- Home ›
- All Products›
- DMC-MR30-23AA
DMC-MR30-23AA
TE Connectivity / Deutsch
DMC-MR 30-23 AA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MR 30-23 AA
Search Keywords: DMCMR3023AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MR30-23AA
-
Alias/AKA:ZPF000000000202887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Prewired:No
-
Number of Columns:6
-
Boxmount:No
-
Centerline (Pitch):1 in, 25.4 mm
-
Contact Size:23
-
Product Type:Pin Insert Module
-
Strain Relief:Without
-
Contact Retention Type:Retention Clip
-
Sealable:Yes
-
Number of Positions:30
-
Contact Retention:Retention Clip
-
Keying:A
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Layout:Matrix
-
Number of Loaded Positions:0
-
Contact Plating Material:Gold over Nickel
-
Contact Current Rating (Max):5 A
-
Number of Cavities:30
-
Insertion Force:Standard
-
Circuit Application:Power & Signal & Data
-
Shape:Rectangular
-
Operating Temperature Range:-65 – 175 °C, -85 – 392 °F
-
Contact Style:Crimp
-
Termination Method to Wire & Cable:Crimp
-
Connector Type:Connector Assembly
-
Module Material:Composite
-
Wire Size:22 – 26 AWG, .4 – .15 mm²
-
Number of Signal Positions:30
-
Number of Rows:5
-
Operating Voltage:125 VDC
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
19
$35.46
38
$21.82
57
$17.28
76 +
$16.93
Click for Quote
Log in
to unlock special pricing