- Home ›
- All Products›
- DMC-MD48A01
DMC-MD48A01
TE Connectivity / Deutsch
DMC-MD 48 A 01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 48 A 01
Search Keywords: DMCMD48A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD48A01
-
Alias/AKA:ZPF000000000015461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Connector Style:Plug
-
Operating Temperature Range:-55 – 175 °C
-
Product Type:Connector
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
34 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
8
$399.43
15
$225.56
23
$155.28
30 +
$152.17
Click for Quote
Log in
to unlock special pricing