- Home ›
- All Products›
- DMC-MD44W01
DMC-MD44W01
TE Connectivity / Deutsch
DMC-MD 44 W 01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
DMC-MD 44 W 01
Search Keywords: DMCMD44W01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD44W01
-
Alias/AKA:ZPF000000000015459
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insertion Force:Standard
-
Mating Retention:With
-
Housing Material:Aluminum
-
Product Type:Connector
-
Number of Rows:1
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 175 °C
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Circuit Application:Power & Signal
-
Centerline (Pitch):2.4 in, 61 mm
-
Boxmount:No
-
Mating Retention Type:Center Fastener
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Connector Style:Receptacle
-
Operating Voltage:125 VDC
-
Housing Type:Receptacle
-
Number of Positions:2
-
Connector Type:Connector Assembly
-
Sealable:Yes
-
Prewired:No
-
Connector Mounting Type:Panel
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
14
47 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$405.08
5
$404.06
10
$403.05
14
$402.04
28
$212.19
42
$145.93
56 +
$143.01
Click for Quote
Log in
to unlock special pricing