- Home ›
- All Products›
- DMC-MD42AW-01
DMC-MD42AW-01
TE Connectivity / Deutsch
DMC-MD 42 A W-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 42 A W-01
Search Keywords: DMCMD42AW01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD42AW-01
-
Alias/AKA:ZPF000000000015453
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:With
-
Number of Rows:1
-
Operating Temperature Range:-55 – 175 °C
-
Boxmount:No
-
Product Type:Connector
-
Housing Type:Receptacle
-
Insertion Force:Standard
-
Mating Alignment Type:Keyed
-
Circuit Application:Power & Signal
-
Centerline (Pitch):2.4 in, 61 mm
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Positions:2
-
Connector Mounting Type:Panel
-
Mating Retention:With
-
Housing Material:Aluminum
-
Sealable:Yes
-
Shielded:Yes
-
Connector Style:Receptacle
-
Operating Voltage:125 VDC
-
Prewired:No
-
Mating Retention Type:Center Fastener
-
Connector Type:Connector Assembly
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
9
$314.69
17
$176.40
25
$126.62
33 +
$124.08
Click for Quote
Log in
to unlock special pricing