- Home ›
- All Products›
- DMC-MD40A01
DMC-MD40A01
TE Connectivity / Deutsch
DMC-MD 40 A 01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 40 A 01
Search Keywords: DMCMD40A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD40A01
-
Alias/AKA:ZPF000000000015443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Insertion Force:Standard
-
Mating Alignment:With
-
Mating Retention:With
-
Connector Type:Plug
-
Connector Style:Plug
-
Operating Voltage:125 VDC
-
Circuit Application:Power & Signal
-
Housing Material:Aluminum
-
Housing Type:Plug
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Number of Rows:1
-
Centerline (Pitch):2.4 in, 61 mm
-
Number of Positions:2
-
Shielded:Yes
-
Mating Retention Type:Center Fastener
-
Operating Temperature Range:-55 – 175 °C
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Prewired:No
-
Boxmount:No
-
Connector & Housing Type:Plug
-
Insertion Force Type:Normal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
47 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
8
$162.92
16
$100.26
24
$79.37
32 +
$77.78
Click for Quote
Log in
to unlock special pricing