- Home ›
- All Products›
- DMC-MD26F-K-T
DMC-MD26F-K-T
TE Connectivity / Deutsch
DMC-MD 26 F-K-T
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 26 F-K-T
Search Keywords: DMCMD26FKT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD26F-K-T
-
Alias/AKA:ZPF000000000146308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Housing
-
Mating Alignment:With
-
Mating Retention Type:Locking Latch
-
Circuit Application:Power & Signal
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount
-
Insertion Force:Standard
-
Connector Style:Receptacle
-
Panel Gasket:Yes
-
Connector System:Cable-to-Cable
-
Mating Retention:With
-
Operating Voltage:125 VAC
-
Number of Rows:1
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Housing Type:Receptacle
-
Mating Alignment Type:Keyed
-
Connector Type:Connector Assembly
-
Shielded:Yes
-
Boxmount:No
-
Number of Positions:1
-
Prewired:No
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$86.67
50
$45.88
75
$32.29
100 +
$31.64
Click for Quote
Log in
to unlock special pricing