- Home ›
- All Products›
- DMC-MD26D
DMC-MD26D
TE Connectivity / Deutsch
DMC-MD 26 D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 26 D
Search Keywords: DMCMD26D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD26D
-
Alias/AKA:ZPF000000000104589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:125 VDC
-
Connector Type:Connector Assembly
-
Number of Positions:1
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Boxmount:No
-
Connector Style:Receptacle
-
Mating Alignment:With
-
Insertion Force:Standard
-
Sealable:Yes
-
Mating Retention:With
-
Connector Mounting Type:Panel
-
Circuit Application:Power & Signal
-
Housing Type:Receptacle
-
Operating Temperature Range:-55 – 175 °C
-
Number of Rows:1
-
Contact Plating Material:Gold over Nickel
-
Mating Retention Type:Locking Latch
-
Housing Material:Composite
-
Keying:D
-
Product Type:Connector
-
Shielded:Yes
-
Insertion Force Type:Normal
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$58.28
100
$30.85
150
$21.71
200 +
$21.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments