- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMC-MD24N
DMC-MD24N
TE Connectivity / Deutsch
DMC-MD 24 N
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DMC-MD 24 N
Search Keywords: DMCMD24N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD24N
-
Alias/AKA:ZPF000000000099714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:N
-
Operating Temperature Range:-55 – 175 °C
-
Number of Rows:1
-
Housing Type:Receptacle
-
Mating Retention Type:Locking Latch
-
Connector Type:Connector Assembly
-
Contact Plating Material:Gold over Nickel
-
Prewired:No
-
Housing Material:Composite
-
Mating Alignment Type:Keyed
-
Circuit Application:Power & Signal
-
Shielded:Yes
-
Sealable:Yes
-
Product Type:Connector
-
Operating Voltage:125 VDC
-
Connector Style:Receptacle
-
Insertion Force:Standard
-
Number of Positions:1
-
Connector Mounting Type:Panel
-
Boxmount:No
-
Mating Alignment:With
-
Mating Retention:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$36.93
5
$32.95
10
$32.87
25
$31.04
50
$29.34
100
$29.27
250 +
$22.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments