- Home ›
- All Products›
- DMC-MD1044W01A-9301
DMC-MD1044W01A-9301
TE Connectivity / Deutsch
DMC-MD 1044 W 01A-9301
Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MD 1044 W 01A-9301
Search Keywords: DMCMD1044W01A9301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MD1044W01A-9301
-
Alias/AKA:ZPF000000000015435
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
13
$6,615.98
25
$3,514.30
38
$2,360.71
50 +
$2,313.50
Click for Quote
Log in
to unlock special pricing