- Home ›
- All Products›
- DMC-MA20-22BA
DMC-MA20-22BA
TE Connectivity / Deutsch
DMC-MA 20-22 BA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-MA 20-22 BA
Search Keywords: DMCMA2022BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-MA20-22BA
-
Alias/AKA:ZPF000000000137237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Number of Loaded Positions:0
-
Contact Layout:Matrix
-
Circuit Application:Power & Signal & Data
-
Number of Cavities:20
-
Contact Retention:Retention Clip
-
Sealable:Yes
-
Termination Method to Wire & Cable:Crimp
-
Number of Power Positions:0
-
Operating Voltage:125 VAC
-
Boxmount:No
-
Contact Current Rating (Max):5 A
-
Wire Size:20 – 26 AWG, .6 – .15 mm²
-
Module Material:Composite
-
Operating Temperature Range:-55 – 175 °C
-
Housing Material:Aluminum
-
Shape:Rectangular
-
Centerline (Pitch):1 in, 25.4 mm
-
Number of Rows:4
-
Strain Relief:Without
-
Number of Signal Positions:20
-
Wire/Cable Size:20 – 26 AWG, .6 – .15 mm²
-
Connector Type:Connector Assembly
-
Keying:A
-
Contact Retention Type:Retention Clip
-
Number of Positions:20
-
Contact Plating Material:Gold over Copper
-
Number of Columns:5
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Prewired:No
-
Contact Size:22
-
Contact Style:Crimp
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
60
$51.85
120
$27.45
180
$19.32
240 +
$18.93
Click for Quote
Log in
to unlock special pricing