- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-M99-04DN
DMC-M99-04DN
TE Connectivity / Deutsch
DMC-M 99-04 DN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DMC-M 99-04 DN
Search Keywords: DMCM9904DN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M99-04DN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$306.46
10
$301.86
25
$297.34
50
$292.88
100
$149.59
150
$101.82
200 +
$99.79
Click for Quote
Log in
to unlock special pricing