- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMC-M99-03AN
DMC-M99-03AN
TE Connectivity / Deutsch
The DMC-M99-03AN is a high-speed Ethernet module configured with 8 size 20 pin contacts for the DEUTSCH DMC-MD series connecto ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The DMC-M99-03AN is a high-speed Ethernet module configured with 8 size 20 pin contacts for the DEUTSCH DMC-MD series connector system.
Search Keywords: DMCM9903AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M99-03AN
-
Alias/AKA:ZPF000000000147503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Prewired:No
-
Number of Signal Positions:16
-
Number of Loaded Positions:0
-
Circuit Application:Power & Signal & Data
-
Contact Current Rating (Max):3 A, 7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Layout:Matrix
-
Number of Cavities:16
-
Sealable:Yes
-
Contact Plating Material:Gold over Copper
-
Connector Type:Connector Assembly
-
Product Type:Connector
-
Keying:N
-
Module Material:Composite
-
Number of Positions:16
-
Strain Relief:Without
-
Contact Retention:Retention Clip
-
Operating Voltage:125 VDC
-
Centerline (Pitch):1 in, 25.4 mm
-
Housing Material:Aluminum
-
Operating Temperature Range:-55 – 175 °C
-
Number of Power Positions:0
-
Boxmount:No
-
Shape:Rectangular
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$30.72
5
$28.95
10
$28.88
25
$28.10
50
$27.34
100
$27.28
250 +
$26.83
Click for Quote
Log in
to unlock special pricing