- Home ›
- All Products›
- DMC-M99-02BN
DMC-M99-02BN
TE Connectivity / Deutsch
DMC-M 99-02 BN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 99-02 BN
Search Keywords: DMCM9902BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M99-02BN
-
Alias/AKA:ZPF000000000114887
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shape:Rectangular
-
Contact Retention:Retention Clip
-
Number of Signal Positions:11
-
Operating Voltage:125 VAC
-
Module Material:Composite
-
Strain Relief:Without
-
Connector Type:Connector Assembly
-
Sealable:Yes
-
Contact Layout:Matrix
-
Keying:N
-
Contact Plating Material:Gold over Copper
-
Circuit Application:Power & Signal & Data
-
Contact Style:Crimp
-
Boxmount:No
-
Operating Temperature Range:-55 – 175 °C
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):1 in, 25.4 mm
-
Prewired:No
-
Housing Material:Aluminum
-
Number of Cavities:11
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Power Positions:0
-
Number of Positions:11
-
Contact Size:16 , 20
-
Contact Current Rating (Max):5 A, 7.5 A
-
Number of Loaded Positions:0
-
Product Type:Connector
-
Contact Retention Type:Retention Clip
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
-
Contact Retention Type within Housing:Retention Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
12
$131.67
24
$81.03
36
$64.15
47 +
$62.86
Click for Quote
Log in
to unlock special pricing