- Home ›
- All Products›
- DMC-M80W01
DMC-M80W01
TE Connectivity / Deutsch
Connector Hardware Kit - 4 Modules.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Hardware Kit - 4 Modules.
Search Keywords: DMCM80W01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M80W01
-
Alias/AKA:ZPF000000000015363
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Type:Plug
-
Connector Type:Plug
-
Product Type:Connector
-
Insertion Force:Standard
-
Number of Rows:1
-
Operating Voltage:125 VDC
-
Mating Retention Type:Center Fastener
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Shielded:No
-
Centerline (Pitch):3.62 in, 92 mm
-
Housing Material:Aluminum
-
Number of Positions:4
-
Mating Retention:With
-
Grade:Commercial
-
Prewired:No
-
Circuit Application:Power & Signal
-
Boxmount:No
-
Operating Temperature Range:-55 – 175 °C
-
Sealable:Yes
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Mating Alignment:With
-
Insertion Force Type:Normal
-
Connector & Housing Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$414.21
25
$227.35
38
$154.30
50 +
$151.21
Click for Quote
Log in
to unlock special pricing