- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMC-M43B01-01A1064
DMC-M43B01-01A1064
TE Connectivity / Deutsch
DMC-M 43 B 01-01 A1064
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 43 B 01-01 A1064
Search Keywords: DMCM43B0101A1064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M43B01-01A1064
-
Alias/AKA:ZPF000000000201441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention Type:Center Fastener
-
Housing Type:Receptacle
-
Connector Type:Connector Assembly
-
Number of Positions:2
-
Circuit Application:Power & Signal
-
Mating Alignment Type:Keyed
-
Shielded:No
-
Number of Rows:1
-
Boxmount:Yes
-
Operating Voltage:125 VAC
-
Mating Alignment:With
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Connector Style:Receptacle
-
Grade:Commercial
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Operating Temperature Range:-55 – 175 °C
-
Product Type:Connector
-
Centerline (Pitch):2.4 in, 61 mm
-
Mating Retention:With
-
Insertion Force:Standard
-
Prewired:No
-
Housing Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$165.42
25
$91.08
38
$63.25
50 +
$61.98
Click for Quote
Log in
to unlock special pricing