- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- DMC-M42B34-01
DMC-M42B34-01
TE Connectivity / Deutsch
Conn Rectangular SKT 4 POS 3.62mm Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 4 POS 3.62mm Crimp ST Panel Mount
Search Keywords: DMCM42B3401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M42B34-01
-
Alias/AKA:ZPF000000000137644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:3.62 mm
-
Termination Method:Crimp
-
Number of Contacts:4
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
13
$347.40
25
$190.68
38
$129.41
50 +
$126.82
Click for Quote
Log in
to unlock special pricing