- Home ›
- All Products›
- DMC-M22-10SN
DMC-M22-10SN
TE Connectivity / Deutsch
DMC-M 22-10 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 22-10 SN
Search Keywords: DMCM2210SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M22-10SN
-
Alias/AKA:ZPF000000000109720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Standard Female Contact
-
Keying:N
-
Contact Style:Crimp
-
Operating Temperature Range:-55 – 175 °C
-
Contact Plating Material:Gold over Copper
-
Product Type:Connector
-
Housing Material:Aluminum
-
Contact Size:22
-
Contact Underplating Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$261.11
50
$137.81
75
$94.77
100 +
$92.88
Click for Quote
Log in
to unlock special pricing