- Home ›
- All Products›
- DMC-M22-07SN
DMC-M22-07SN
TE Connectivity / Deutsch
DMC-M 22-07 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 22-07 SN
Search Keywords: DMCM2207SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M22-07SN
-
Alias/AKA:ZPF000000000109719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:22
-
Operating Temperature Range:-55 – 175 °C
-
Contact Plating Material:Gold over Copper
-
Product Type:Connector
-
Keying:N
-
Housing Material:Aluminum
-
Contact Type:Standard Female Contact
-
Contact Style:Crimp
-
Contact Underplating Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
27
$248.83
54
$131.33
81
$90.32
108 +
$88.51
Click for Quote
Log in
to unlock special pricing