help desk software
Image is representational - see mfr. specs

DMC-M 20-22 SA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
DMC-M 20-22 SA
Search Keywords: DMCM2022SA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    DMC-M20-22SA
  • Alias/AKA:
    ZPF000000000015310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Centerline (Pitch):
    1 in, 25.4 mm
  • Contact Layout:
    Matrix
  • Contact Style:
    Crimp
  • Product Type:
    Connector
  • Contact Plating Material:
    Gold over Copper
  • Contact Current Rating (Max):
    5 A
  • Number of Rows:
    4
  • Sealable:
    Yes
  • Number of Columns:
    5
  • Number of Positions:
    20
  • Boxmount:
    No
  • Contact Type:
    Standard Female Contact
  • Keying:
    A
  • Operating Voltage:
    125 VAC
  • Number of Loaded Positions:
    0
  • Contact Retention:
    Retention Clip
  • Number of Signal Positions:
    20
  • Wire Size:
    20 – 26 AWG, .6 – .15 mm²
  • Shape:
    Rectangular
  • Module Material:
    Composite
  • Wire/Cable Size:
    20 – 26 AWG, .6 – .15 mm²
  • Circuit Application:
    Power & Signal & Data
  • Housing Material:
    Aluminum
  • Contact Size:
    22
  • Operating Temperature Range:
    -55 – 175 °C
  • Row-to-Row Spacing:
    .6299 in, 16 mm
  • Prewired:
    No
  • Strain Relief:
    Without
  • Connector Type:
    Connector Assembly
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Retention Type:
    Retention Clip
  • Number of Cavities:
    20
  • Number of Power Positions:
    0
  • Contact Retention Type within Housing:
    Retention Clip
  • Contact Underplating Material:
    Nickel
  • Contact Retention Within Housing:
    With
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
MOQ for In Stock Qty:
34
Available in less than min:
3
MOQ for out of Stock Qty:
34
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.274
10
$97.850
25
$96.380
34
$99.340
50
$94.930
63
$93.510
125
$49.750
188
$34.120
250 +
$33.440
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments