- Home ›
- All Products›
- DMC-M20-22BNE
DMC-M20-22BNE
TE Connectivity / Deutsch
DMC-M 20-22 BNE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
DMC-M 20-22 BNE
Search Keywords: DMCM2022BNE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M20-22BNE
-
Alias/AKA:ZPF000000000015301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 26 AWG, .6 – .15 mm²
-
Number of Power Positions:0
-
Contact Retention:Retention Clip
-
Number of Positions:20
-
Prewired:No
-
Operating Voltage:125 VAC
-
Contact Plating Material:Gold over Copper
-
Contact Style:Crimp
-
Centerline (Pitch):1 in, 25.4 mm
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Circuit Application:Power & Signal & Data
-
Product Type:Connector
-
Contact Layout:Matrix
-
Contact Current Rating (Max):5 A
-
Housing Material:Aluminum
-
Number of Rows:4
-
Shape:Rectangular
-
Number of Loaded Positions:0
-
Sealable:Yes
-
Contact Type:Without Female Contact
-
Contact Retention Type:Retention Clip
-
Termination Method to Wire & Cable:Crimp
-
Number of Columns:5
-
Strain Relief:Without
-
Operating Temperature Range:-55 – 175 °C
-
Wire/Cable Size:20 – 26 AWG, .6 – .15 mm²
-
Contact Size:22
-
Keying:N
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Number of Signal Positions:20
-
Module Material:Composite
-
Number of Cavities:20
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Older Equivalent