- Home ›
- All Products›
- DMC-M20-22AAE
DMC-M20-22AAE
TE Connectivity / Deutsch
DMC-M 20-22 AAE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DMC-M 20-22 AAE
Search Keywords: DMCM2022AAE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M20-22AAE
-
Alias/AKA:ZPF000000000015286
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 – 26 AWG, .6 – .15 mm²
-
Circuit Application:Power & Signal & Data
-
Number of Power Positions:0
-
Prewired:No
-
Wire/Cable Size:20 – 26 AWG, .6 – .15 mm²
-
Contact Layout:Matrix
-
Keying:A
-
Termination Method to Wire & Cable:Crimp
-
Boxmount:No
-
Number of Positions:20
-
Number of Columns:5
-
Sealable:Yes
-
Contact Style:Crimp
-
Housing Material:Aluminum
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Current Rating (Max):5 A
-
Number of Loaded Positions:0
-
Contact Retention:Retention Clip
-
Module Material:Composite
-
Connector Type:Connector Assembly
-
Operating Temperature Range:-55 – 175 °C
-
Number of Rows:4
-
Product Type:Connector
-
Shape:Rectangular
-
Contact Size:22
-
Contact Plating Material:Gold over Copper
-
Operating Voltage:125 VDC
-
Contact Retention Type:Retention Clip
-
Centerline (Pitch):1 in, 25.4 mm
-
Strain Relief:Without
-
Number of Signal Positions:20
-
Contact Type:Without Male Contact
-
Number of Cavities:20
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for out of Stock Qty:
129
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$76.21
25
$76.02
50
$75.83
100
$75.64
129
$75.45
257
$38.68
385
$26.37
513 +
$25.84
Click for Quote
Log in
to unlock special pricing