- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMC-M12-20AB
DMC-M12-20AB
TE Connectivity / Deutsch
The DMC-M12-20AB is an electrical module designed to hold 12 size 20 contacts for use in DEUTSCH DMC-MD series connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The DMC-M12-20AB is an electrical module designed to hold 12 size 20 contacts for use in DEUTSCH DMC-MD series connectors.
Search Keywords: DMCM1220AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M12-20AB
-
Alias/AKA:ZPF000000000015250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Number of Positions:12
-
Module Material:Composite
-
Contact Style:Crimp
-
Strain Relief:Without
-
Boxmount:No
-
Connector Type:Connector Assembly
-
Prewired:No
-
Contact Retention Type:Retention Clip
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Type:Without Male Contact
-
Number of Power Positions:0
-
Operating Temperature Range:-55 – 175 °C
-
Contact Size:20
-
Contact Plating Material:Gold over Copper
-
Contact Layout:Matrix
-
Operating Voltage:125 VDC
-
Sealable:Yes
-
Centerline (Pitch):1 in, 25.4 mm
-
Keying:B
-
Circuit Application:Power & Signal & Data
-
Product Type:Connector
-
Wire/Cable Size:18 – 24 AWG, 1 – .25 mm²
-
Number of Columns:4
-
Number of Signal Positions:12
-
Number of Cavities:12
-
Number of Rows:3
-
Number of Loaded Positions:0
-
Wire Size:18 – 24 AWG, 1 – .25 mm²
-
Contact Retention:Retention Clip
-
Shape:Rectangular
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4
$44.74
25
$44.63
50
$44.52
73
$44.40
145
$23.67
218
$16.62
290 +
$16.29
Click for Quote
Log in
to unlock special pricing