- Home ›
- All Products›
- DMC-M08-16SD
DMC-M08-16SD
TE Connectivity / Deutsch
DMC-M 08-16 SD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 08-16 SD
Search Keywords: DMCM0816SD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M08-16SD
-
Alias/AKA:ZPF000000000015240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Module Material:Composite
-
Contact Style:Crimp
-
Housing Material:Aluminum
-
Number of Positions:8
-
Number of Power Positions:0
-
Shape:Rectangular
-
Connector Type:Connector Assembly
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type:Retention Clip
-
Operating Temperature Range:-55 – 175 °C
-
Boxmount:No
-
Circuit Application:Power & Signal & Data
-
Strain Relief:Without
-
Sealable:Yes
-
Contact Layout:Matrix
-
Number of Columns:5
-
Number of Rows:3
-
Number of Loaded Positions:0
-
Prewired:No
-
Contact Type:Standard Female Contact
-
Wire/Cable Size:14 – 20 AWG, 2 – .6 mm²
-
Contact Size:16
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Operating Voltage:125 VDC
-
Number of Signal Positions:8
-
Number of Cavities:8
-
Centerline (Pitch):1 in, 25.4 mm
-
Contact Current Rating (Max):13 A
-
Contact Plating Material:Gold over Copper
-
Product Type:Connector
-
Wire Size:14 – 20 AWG, 2 – .6 mm²
-
Contact Retention:Retention Clip
-
Keying:D
-
Contact Retention Type within Housing:Retention Clip
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
67
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
67
$122.30
134
$64.55
201
$44.39
267 +
$43.50
Click for Quote
Log in
to unlock special pricing