- Home ›
- All Products›
- DMC-M08-16BBE
DMC-M08-16BBE
TE Connectivity / Deutsch
DMC-M 08-16 BBE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 08-16 BBE
Search Keywords: DMCM0816BBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M08-16BBE
-
Alias/AKA:ZPF000000000015223
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):1 in, 25.4 mm
-
Number of Positions:8
-
Wire/Cable Size:14 – 20 AWG, 2 – .6 mm²
-
Number of Signal Positions:8
-
Number of Columns:5
-
Strain Relief:Without
-
Prewired:No
-
Shape:Rectangular
-
Number of Power Positions:0
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-55 – 175 °C
-
Contact Retention Type:Retention Clip
-
Connector Type:Connector Assembly
-
Contact Plating Material:Gold over Copper
-
Termination Method to Wire & Cable:Crimp
-
Number of Cavities:8
-
Wire Size:14 – 20 AWG, 2 – .6 mm²
-
Contact Layout:Matrix
-
Sealable:Yes
-
Contact Size:16
-
Product Type:Connector
-
Housing Material:Aluminum
-
Operating Voltage:125 VDC
-
Keying:B
-
Contact Retention:Retention Clip
-
Boxmount:No
-
Number of Loaded Positions:0
-
Number of Rows:3
-
Circuit Application:Power & Signal & Data
-
Contact Style:Crimp
-
Contact Type:Without Female Contact
-
Module Material:Composite
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
129
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
129
$45.17
257
$23.93
385
$16.48
513 +
$16.15
Click for Quote
Log in
to unlock special pricing