- Home ›
- All Products›
- DMC-M08-16AD
DMC-M08-16AD
TE Connectivity / Deutsch
DMC-M 08-16 AD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 08-16 AD
Search Keywords: DMCM0816AD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M08-16AD
-
Alias/AKA:ZPF000000000015217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:8
-
Number of Columns:5
-
Centerline (Pitch):1 in, 25.4 mm
-
Wire/Cable Size:14 – 20 AWG, 2 – .6 mm²
-
Contact Current Rating (Max):13 A
-
Keying:D
-
Contact Type:Without Male Contact
-
Contact Plating Material:Gold over Copper
-
Shape:Rectangular
-
Sealable:Yes
-
Number of Rows:3
-
Number of Positions:8
-
Wire Size:14 – 20 AWG, 2 – .6 mm²
-
Circuit Application:Power & Signal & Data
-
Boxmount:No
-
Termination Method to Wire & Cable:Crimp
-
Connector Type:Connector Assembly
-
Number of Cavities:8
-
Contact Size:16
-
Number of Loaded Positions:0
-
Housing Material:Aluminum
-
Contact Layout:Matrix
-
Operating Voltage:125 VAC
-
Operating Temperature Range:-55 – 175 °C
-
Contact Retention Type:Retention Clip
-
Prewired:No
-
Contact Retention:Retention Clip
-
Strain Relief:Without
-
Number of Power Positions:0
-
Product Type:Connector
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Contact Style:Crimp
-
Module Material:Composite
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
83
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
83
$47.50
166
$25.15
249
$17.70
332 +
$17.34
Click for Quote
Log in
to unlock special pricing