- Home ›
- All Products›
- DMC-M08-16AB
DMC-M08-16AB
TE Connectivity / Deutsch
DMC-M 08-16 AB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DMC-M 08-16 AB
Search Keywords: DMCM0816AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M08-16AB
-
Alias/AKA:ZPF000000000015214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Aluminum
-
Contact Style:Crimp
-
Keying:B
-
Product Type:Connector
-
Contact Type:Without Male Contact
-
Operating Temperature Range:-55 – 175 °C
-
Contact Size:16
-
Contact Plating Material:Gold over Copper
-
Contact Underplating Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
MOQ for out of Stock Qty:
76
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$47.86
25
$47.74
50
$47.62
76
$47.50
152
$25.15
228
$17.70
304 +
$17.34
Click for Quote
Log in
to unlock special pricing