- Home ›
- All Products›
- DMC-M01-08BB
DMC-M01-08BB
TE Connectivity / Deutsch
DMC-M 01-08 BB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 01-08 BB
Search Keywords: DMCM0108BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M01-08BB
-
Alias/AKA:ZPF000000000015152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating Material:Gold over Copper
-
Contact Layout:Matrix
-
Circuit Application:Power & Signal & Data
-
Operating Voltage:125 VDC
-
Product Type:Connector
-
Contact Retention:Retention Clip
-
Operating Temperature Range:-55 – 175 °C
-
Strain Relief:Without
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Signal Positions:0
-
Contact Retention Type:Retention Clip
-
Number of Cavities:1
-
Centerline (Pitch):1 in, 25.4 mm
-
Sealable:Yes
-
Number of Columns:1
-
Prewired:No
-
Wire/Cable Size:8 AWG, 8.98 – 5.3 mm²
-
Contact Size:8
-
Number of Power Positions:1
-
Housing Material:Aluminum
-
Contact Current Rating (Max):0 A
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Boxmount:No
-
Keying:B
-
Connector Type:Connector Assembly
-
Module Material:Composite
-
Shape:Rectangular
-
Wire Size:8 – 8 AWG, 8.98 – 5.3 mm²
-
Contact Style:Crimp
-
Number of Loaded Positions:0
-
Number of Positions:1
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
16 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
77
$51.58
153
$27.49
229
$19.38
305 +
$19.00
Click for Quote
Log in
to unlock special pricing