- Home ›
- All Products›
- DMC-M01-08BA-G
DMC-M01-08BA-G
TE Connectivity / Deutsch
DMC-M 01-08 BA-G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 01-08 BA-G
Search Keywords: DMCM0108BAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M01-08BA-G
-
Alias/AKA:ZPF000000000100178
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Loaded Positions:0
-
Centerline (Pitch):1 in, 25.4 mm
-
Wire/Cable Size:8 AWG, 8.98 – 5.3 mm²
-
Contact Layout:Matrix
-
Number of Rows:1
-
Strain Relief:Without
-
Number of Signal Positions:0
-
Operating Temperature Range:-55 – 175 °C
-
Contact Retention Type:Retention Clip
-
Number of Positions:1
-
Termination Method to Wire & Cable:Crimp
-
Housing Material:Aluminum
-
Number of Columns:1
-
Contact Retention:Retention Clip
-
Keying:A
-
Sealable:Yes
-
Prewired:No
-
Product Type:Connector
-
Contact Size:8
-
Module Material:Composite
-
Contact Style:Crimp
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Cavities:1
-
Number of Power Positions:1
-
Shielded:Yes
-
Boxmount:No
-
Operating Voltage:125 VDC
-
Contact Plating Material:Gold over Copper
-
Contact Current Rating (Max):0 A
-
Wire Size:8 – 8 AWG, 8.98 – 5.3 mm²
-
Shape:Rectangular
-
Circuit Application:Power & Signal & Data
-
Connector Type:Connector Assembly
-
Contact Retention Type within Housing:Retention Clip
-
Contact Underplating Material:Nickel
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
25
$720.53
50
$368.01
75
$250.51
100 +
$245.50
Click for Quote
Log in
to unlock special pricing