- Home ›
- All Products›
- DMC-M01-08AN
DMC-M01-08AN
TE Connectivity / Deutsch
DMC-M 01-08 AN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 01-08 AN
Search Keywords: DMCM0108AN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M01-08AN
-
Alias/AKA:ZPF000000000015147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Plating Material:Gold over Copper
-
Contact Size:8
-
Keying:N
-
Housing Material:Aluminum
-
Operating Temperature Range:-55 – 175 °C
-
Contact Style:Crimp
-
Product Type:Connector
-
Contact Underplating Material:Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
32
$79.41
64
$42.04
96
$29.58
127 +
$28.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments