- Home ›
- All Products›
- DMC-M01-08AB
DMC-M01-08AB
TE Connectivity / Deutsch
DMC-M 01-08 AB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DMC-M 01-08 AB
Search Keywords: DMCM0108AB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DMC-M01-08AB
-
Alias/AKA:ZPF000000000015141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:8
-
Number of Signal Positions:0
-
Keying:B
-
Circuit Application:Power & Signal & Data
-
Number of Loaded Positions:0
-
Number of Columns:1
-
Contact Current Rating (Max):46 A
-
Contact Layout:Matrix
-
Strain Relief:Without
-
Boxmount:No
-
Prewired:No
-
Sealable:Yes
-
Centerline (Pitch):1 in, 25.4 mm
-
Shape:Rectangular
-
Connector Type:Connector Assembly
-
Contact Style:Crimp
-
Contact Retention:Retention Clip
-
Module Material:Composite
-
Number of Positions:1
-
Row-to-Row Spacing:.6299 in, 16 mm
-
Number of Cavities:1
-
Housing Material:Aluminum
-
Number of Power Positions:1
-
Operating Temperature Range:-55 – 175 °C
-
Contact Plating Material:Gold over Copper
-
Termination Method to Wire & Cable:Crimp
-
Product Type:Connector
-
Operating Voltage:125 VDC
-
Number of Rows:1
-
Contact Retention Type:Retention Clip
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
-
Contact Retention Type within Housing:Retention Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
72
$84.13
144
$44.40
216
$30.54
287 +
$29.93
Click for Quote
Log in
to unlock special pricing