- Home ›
- All Products›
- DL60H-22-55PN[V001]
DL60H-22-55PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: DL60H2255PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DL60H-22-55PN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Quantity (Size 20):55
-
Factory Installed Backshell:No
-
Keying:Keyway Polarization N
-
Number of Positions:55
-
Sealable:Yes
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Number of Power Positions:55
-
Panel Mount Feature Type:Square Flange
-
Hermetically Sealed:Yes
-
Voltage:1800 Vrms
-
Mating Alignment Type:Keyed
-
Connector Style:Receptacle
-
Fluid Resistance:Yes
-
Peripheral Seal Material:Silicone
-
Operating Voltage:600 VAC, 850 VDC
-
Connector Mounting Type:Panel
-
Shell Material:Carbon Steel
-
Circuit Application:Power
-
Contact Layout Arrangement:22 – 55
-
Mating Retention Type:Bayonet
-
Shielded:Yes
-
Insulation Material:Glass/Silicone
-
Contact Type:Pin
-
Contact Current Rating (Max):7.5 A
-
Mating Retention:With
-
Environmental Protection Type:Hermetically Sealed
-
Assembly Length:1.092 in, 27.74 mm
-
Panel Mount Feature:With
-
Shell Size:22
-
Environmental Protection:Yes
-
Durability Rating:500 Cycles
-
Polarization Code:N
-
Positions Unloaded:None
-
Packaging Quantity:1
-
Feedthrough Type:No
-
Operating Temperature Range:-85 – 302 °C, -65 – 150 °F
-
Preloaded:Yes
-
Alignment Keyed:Clocking
-
Position Locations Omitted:None
-
Shell Type:Square Flange Receptacle
-
Shell Plating Material:Tin
-
Assembly Type:Electrical Connector
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Base Material:Carbon Steel
-
Circular Connector Shell Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$586.48
5
$585.01
10
$583.55
13
$582.09
25
$319.50
38
$216.84
50 +
$212.50
Click for Quote
Log in
to unlock special pricing