- Home ›
- All Products›
- DL60H-16-10PN[V001]
DL60H-16-10PN[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
HERM RECP
Search Keywords: DL60H1610PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DL60H-16-10PN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feedthrough Type:No
-
Durability Rating:500 Cycles
-
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:16 – 10
-
Environmental Protection Type:Hermetically Sealed
-
Preloaded:Yes
-
Fluid Resistance:Yes
-
Operating Voltage:600 VAC, 850 VDC
-
Number of Positions:10
-
Shell Plating Material:Tin
-
Shielded:Yes
-
Insulation Material:Glass/Silicone
-
Mating Alignment Type:Keyed
-
Shell Material:Carbon Steel
-
Environmental Protection:Yes
-
Shell Size:16
-
Contact Type:Pin
-
Factory Installed Backshell:No
-
Hermetically Sealed:Yes
-
Voltage:1800 Vrms
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Packaging Quantity:1
-
Peripheral Seal Material:Silicone
-
Alignment Keyed:Clocking
-
Circuit Application:Power
-
Polarization Code:N
-
Number of Power Positions:16
-
Assembly Type:Electrical Connector
-
Panel Mount Feature:With
-
Shell Type:Square Flange Receptacle
-
Assembly Length:1.162 in, 29.51 mm
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Contact Quantity (Size 16):10
-
Mating Retention Type:Bayonet
-
Position Locations Omitted:None
-
Wire Size:24 – 16 AWG, .52 – 1.31 mm²
-
Connector Style:Receptacle
-
Operating Temperature Range:-85 – 302 °C, -65 – 150 °F
-
Product Type:Connector
-
Positions Unloaded:None
-
Keying:Keyway Polarization N
-
Panel Mount Feature Type:Square Flange
-
Contact Layout:16 – 10
-
Circular Connector Shell Size:16
-
Shell Base Material:Carbon Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$572.70
5
$571.27
10
$569.84
13
$568.42
25
$312.00
38
$211.74
50 +
$207.51
Click for Quote
Log in
to unlock special pricing