- Home ›
- All Products›
- DIV46E15-35SN-023[V001]
DIV46E15-35SN-023[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
PLUG ASSY
Search Keywords: DIV46E1535SN023V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DIV46E15-35SN-023[V001]
-
Alias/AKA:YDIV46E15-35SNC009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:37
-
Contact Layout Arrangement:D35 (15-35)
-
Shell Size:D (15)
-
Contact Type:Solder Cup Socket
-
Position Keyed:N
-
Number of Power Positions:37
-
Environmental Protection Type:Elastomer Sealed
-
Wire Size:20 AWG
-
O-Ring Material:Silicone
-
Factory Installed Backshell:No
-
Feedthrough Type:No
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):3 A
-
Position Locations Omitted:All
-
Shielded:Yes
-
Keying & Polarized Position Locations:N
-
Connector System:Wire-to-Wire
-
Durability Rating:500 Cycles
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Preloaded:No
-
Polarization Code:N
-
Circuit Application:Power
-
Mating Retention Type:Breech Coupling
-
Positions Unloaded:All
-
Product Type:Connector
-
Peripheral Seal Material:Silicone
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Plating Material:Cadmium, O.D.
-
Reverse Gender:No
-
Hermetically Sealed:No
-
Mating Retention:With
-
Connector Style:Plug
-
Shell Type:Plug
-
Operating Voltage:400 VAC, 550 VDC
-
Shell Material:Aluminum
-
Voltage:1300 Vrms
-
Circular Connector Shell Size:D (15)
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$406.98
3
$398.82
5
$393.72
10
$386.58
25 +
$375.36
Click for Quote
Log in
to unlock special pricing