- Home ›
- All Products›
- DIV46E13-35SN-023[V001]
DIV46E13-35SN-023[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
PLUG ASSY
Search Keywords: DIV46E1335SN023V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DIV46E13-35SN-023[V001]
-
Alias/AKA:YDIV46E13-35SNC009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Polarization Code:N
-
Reverse Gender:No
-
Circuit Application:Power
-
Sealable:Yes
-
Operating Voltage:400 VAC, 550 VDC
-
Shielded:Yes
-
Hermetically Sealed:No
-
Number of Power Positions:22
-
Contact Layout Arrangement:C35 (13-35)
-
Shell Material:Aluminum
-
Product Type:Connector
-
Connector Style:Plug
-
Shell Size:C (13)
-
Contact Current Rating (Max):5 A
-
Contact Quantity (Size 22D):22
-
Shell Plating Material:Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Wire-to-Panel
-
Contact Layout:C35 (13-35)
-
Alignment Keyed:Clocking
-
Wire Size:20 AWG
-
Shell Type:Plug
-
Insulation Material:Hard Dielectric/Silicone
-
Assembly Length:36.5 in
-
Factory Installed Backshell:No
-
Voltage:1300 Vrms
-
Contact Type:Solder Cup Socket
-
Number of Positions:22
-
Preloaded:No
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:C (13)
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/16/26