- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DG1236R24-74S1
DG1236R24-74S1
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DG1236R2474S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1236R24-74S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Composite
-
Position Keyed:1
-
Accepts Wire Insulation Diameter Range:.04 – .074 in, 1.02 – 1.88 mm
-
Environmental Protection Type:Elastomer Sealed
-
Feedthrough Type:No
-
Contact Type:Socket
-
Position Locations Omitted:All
-
Entry Style:Rear Insertion
-
Environmental Protection:Yes
-
Shell Size:U (24)
-
Positions Unloaded:All
-
Shell Plating Material:Tin
-
Contact Quantity (Size 20):74
-
Number of Power Positions:74
-
Assembly Type:Electrical Connector
-
Panel Mount Feature:Without
-
Packaging Quantity:1
-
Fluid Resistance:Yes
-
Contact Layout Arrangement:U74 (24-74)
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Operating Voltage:600 VAC, 850 VDC
-
Polarization Code:1
-
Sealable:Yes
-
Voltage:1800 Vrms
-
Hermetically Sealed:No
-
Contact Layout:U74 (24-74)
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Assembly Length:1.293 in, 32.84 mm
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Keying & Polarized Position Locations:1
-
Durability Rating:1500 Cycles
-
Preloaded:No
-
Keying:Keyway Polarization 1
-
Shell Type:Plug
-
Connector Style:Plug
-
Factory Installed Backshell:No
-
Mating Retention:With
-
Number of Positions:74
-
Mating Retention Type:Threaded
-
Connector System:Wire-to-Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$3,077.10
13
$1,692.53
19
$1,182.43
25 +
$1,158.78
Click for Quote
Log in
to unlock special pricing