- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DG1236R24-74P1-3025
DG1236R24-74P1-3025
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DG1236R2474P13025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1236R24-74P1-3025
-
Alias/AKA:DG1236R2474P13025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:74
-
Keying:Keyway Polarization 1
-
Accessory Color:Gray
-
Connector Style:Plug
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Contact Layout:24 – 74
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Contact Type:Pin
-
Number of Signal Positions:0
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Preloaded:No
-
Shell Material:Composite
-
Mating Retention Type:Threaded
-
Shell Size:24
-
Polarization Code:1
-
Assembly Type:Electrical Connector
-
Operating Temperature Range:-65 – 246 °C, -85 – 418 °F
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Number of Power Positions:74
-
Mating Retention:With
-
Position Keyed:1
-
Prewired:No
-
Factory Installed Backshell:Without
-
Shell Plating Material:Tin
-
Keying & Polarized Position Locations:1
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:24 – 74
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$2,305.40
13
$1,268.07
19
$885.89
25 +
$868.17
Click for Quote
Log in
to unlock special pricing