- Home ›
- All Products›
- DG1236R1885P13025
DG1236R1885P13025
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DG1236R1885P13025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1236R1885P13025
-
Alias/AKA:DG1236R18-85P1-3025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:18 – 85
-
Assembly Type:Electrical Connector
-
Keying:Keyway Polarization 1
-
Shell Base Material:Composite
-
Number of Power Positions:85
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):5 A
-
Circular Connector Shell Size:18
-
Mating Retention:With
-
Prewired:No
-
Number of Signal Positions:85
-
Factory Installed Backshell:Without
-
Keying & Polarized Position Locations:1
-
Accessory Color:Gray
-
Number of Positions:85
-
Shell Type:Straight Plug
-
Connector System:Wire-to-Wire
-
Circular Connector Contact Type:Pin
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Mating Retention Type:Bayonet
-
Hermetically Sealed:No
-
Polarization Code:1
-
Alignment Keyed:Clocking
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circular Connector Type:Plug
-
Voltage:1800 Vrms
-
Operating Voltage:600 VAC, 850 VDC
-
Shell Plating Material:Tin
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$2,288.86
13
$1,258.97
19
$879.53
25 +
$861.94
Click for Quote
Log in
to unlock special pricing