- Home ›
- All Products›
- DG1236R18-38S3
DG1236R18-38S3
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG ASSY
Search Keywords: DG1236R1838S3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1236R18-38S3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention Type:Threaded
-
Position Keyed:3
-
Contact Layout Arrangement:M38 (18-38)
-
Packaging Quantity:1
-
Accepts Wire Insulation Diameter Range:.04 – .074 in, 1.02 – 1.88 mm
-
Assembly Length:1.264 in, 32.11 mm
-
Environmental Protection:Yes
-
Shell Plating Material:Tin
-
Shell Type:Plug
-
Alignment Keyed:Clocking
-
Position Locations Omitted:All
-
Product Type:Connector
-
Panel Mount Feature:Without
-
Sealable:Yes
-
Positions Unloaded:All
-
Number of Power Positions:38
-
Fluid Resistance:Yes
-
Shell Material:Composite
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Signal Positions:38
-
Durability Rating:1500 Cycles
-
Connector System:Wire-to-Wire
-
Shell Size:M (18)
-
Feedthrough Type:No
-
Contact Type:Socket
-
Keying & Polarized Position Locations:3
-
Environmental Protection Type:Elastomer Sealed
-
Circuit Application:Power & Signal
-
Connector Style:Plug
-
Number of Positions:38
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-85 – 347 °C, -65 – 175 °F
-
Preloaded:No
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Operating Voltage:600 VAC, 850 VDC
-
Contact Layout:M38 (18-38)
-
Keying:Keyway Polarization 3
-
Contact Quantity (Size 20):38
-
Polarization Code:3
-
Voltage:1800 Vrms
-
Factory Installed Backshell:No
-
Contact Current Rating (Max):7.5 A
-
Entry Style:Rear Insertion
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Shell Base Material:Composite
-
Circular Connector Shell Size:18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$905.399
25 +
$823.090
Click for Quote
Log in
to unlock special pricing