- Home ›
- All Products›
- DG1236R16-55S1
DG1236R16-55S1
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DG1236R1655S1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1236R16-55S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Voltage:1800 Vrms
-
Polarization Code:1
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Hermetically Sealed:No
-
Accessory Color:Gray
-
Mating Retention Type:Bayonet
-
Factory Installed Backshell:Without
-
Circular Connector Shell Size:16
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Keying:Keyway Polarization 1
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Mating Retention:With
-
Circular Connector Contact Type:Socket
-
Operating Voltage:600 VAC, 850 VDC
-
Circular Connector Type:Plug
-
Prewired:No
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Contact Layout Arrangement:16 – 55
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:55
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Keying & Polarized Position Locations:1
-
Assembly Type:Electrical Connector
-
Number of Power Positions:55
-
Number of Positions:55
-
Shell Plating Material:Tin
-
Shell Base Material:Composite
-
Shell Type:Straight Plug
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$2,123.19
13
$1,167.84
19
$815.87
25 +
$799.55
Click for Quote
Log in
to unlock special pricing