- Home ›
- All Products›
- DG1230R20-92P1-3025
DG1230R20-92P1-3025
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: DG1230R2092P13025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DG1230R20-92P1-3025
-
Alias/AKA:DG1230R2092P13025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 197 °C, -85 – 369 °F
-
Accessory Color:Gray
-
Connector Mounting Type:Panel
-
Factory Installed Backshell:Without
-
Voltage:1800 Vrms
-
Polarization Code:1
-
Circuit Application:Power & Signal
-
Connector Style:Receptacle
-
Wire/Cable Size:22 – 28 AWG, .326 – .08 mm²
-
Reverse Gender:No
-
Number of Power Positions:92
-
Prewired:No
-
Contact Type:Pin
-
Shell Material:Composite
-
Sealable:Yes
-
Assembly Type:Electrical Connector
-
Alignment Keyed:Clocking
-
Number of Signal Positions:0
-
Keying & Polarized Position Locations:1
-
Contact Layout Arrangement:20 – 92
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Layout:20 – 92
-
Shell Size:20
-
Mating Retention:With
-
Position Keyed:1
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Operating Voltage:600 VAC, 850 VDC
-
Keying:Keyway Polarization 1
-
Mating Alignment Type:Keyed
-
Preloaded:No
-
Wire Size:22 – 28 AWG, .326 – .08 mm²
-
Shell Plating Material:Tin
-
Hermetically Sealed:No
-
Contact Current Rating (Max):5 A
-
Mating Retention Type:Threaded
-
Shell Type:Square Flange Receptacle
-
Number of Positions:92
-
Shell Base Material:Composite
-
Circular Connector Shell Size:20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$2,045.97
13
$1,125.37
19
$786.20
25 +
$770.47
Click for Quote
Log in
to unlock special pricing